
CVS-40-050-40-RN | |
|---|---|
DigiKey Part Number | 3831-CVS-40-050-40-RN-ND |
Manufacturer | |
Manufacturer Product Number | CVS-40-050-40-RN |
Description | IPEX CABLINE-CVS CABLE 1:N |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ElectronAix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions | 40 | |
Number of Rows | 40 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.020" (0.50mm) | |
Length | 0.164' (50.00mm, 1.97") | |
Features | 10 pcs Pack | |
Color | Blue | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |

