
EL4583AISZ-T7 | |
|---|---|
DigiKey Part Number | 2156-EL4583AISZ-T7-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL4583AISZ-T7 |
Description | SYNC SEPARATOR IC |
Customer Reference | |
Detailed Description | Video Separator IC NTSC, PAL, SECAM 16-SOIC Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elantec | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Separator | |
Applications | Professional Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | - | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Bulk: | 304 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | £5.27279 | £226.73 |
| Unit Price without VAT: | £5.27279 |
|---|---|
| Unit Price with VAT: | £6.32735 |

