
ED3530J503 | |
|---|---|
DigiKey Part Number | 5082-ED3530J503-ND |
Manufacturer | |
Manufacturer Product Number | ED3530J503 |
Description | THERMISTOR, DO-35 GLASS ENCAP, 5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 5 | £0.25000 | £1.25 |
| 10 | £0.23600 | £2.36 |
| 25 | £0.22000 | £5.50 |
| 50 | £0.20860 | £10.43 |
| 100 | £0.19830 | £19.83 |
| 500 | £0.17780 | £88.90 |
| 1,000 | £0.17018 | £170.18 |
| 5,000 | £0.15484 | £774.20 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

