
TI180J484C3L | |
|---|---|
DigiKey Part Number | 2134-TI180J484C3L-ND |
Manufacturer | |
Manufacturer Product Number | TI180J484C3L |
Description | FPGA TITAN 80GPIO 640DSP 484BGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Titanium™ Field Programmable Gate Array (FPGA) IC 143 13746831 176256 484-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 176256 | |
Total RAM Bits | 13746831 | |
Number of I/O | 143 | |
Voltage - Supply | 0.92V ~ 0.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 484-FBGA (18x18) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | £72.83050 | £61,177.62 |
| Unit Price without VAT: | £72.83050 |
|---|---|
| Unit Price with VAT: | £87.39660 |

