
DS517 | |
|---|---|
DigiKey Part Number | 2590-DS517-ND |
Manufacturer | |
Manufacturer Product Number | DS517 |
Description | ESD AUTO-VAC MICRO-DESOLDER TOOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desolder Pump With Tip ESD Safe Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Product Type | Pump With Tip | |
Type | - | |
ESD Protection | ESD Safe | |
Color | Black | |
Width | - | |
Length | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £183.66000 | £183.66 |
| 5 | £170.23600 | £851.18 |
| 10 | £164.76900 | £1,647.69 |
| 25 | £157.81480 | £3,945.37 |
| Unit Price without VAT: | £183.66000 |
|---|---|
| Unit Price with VAT: | £220.39200 |

