Human Machine Interface (HMI)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Human Machine Interface (HMI)
ED-HMI3020-070C-08001-P
ED-HMI3020-070C-08002-P

ED-HMI3020-070C-04002-P

DigiKey Part Number
4555-ED-HMI3020-070C-04002-P-ND
Manufacturer
Manufacturer Product Number
ED-HMI3020-070C-04002-P
Description
RASPBERRY PI 5 7" HMI W/ PI5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDATEC
Series
Packaging
Box
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Ingress Protection
-
Voltage - Supply
5VDC
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£332.89000£332.89
Unit Price without VAT:£332.89000
Unit Price with VAT:£399.46800