10 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Black
cms-photo-disclaimer

746-012-527-201

cms-digikey-product-number
151-746-012-527-201-ND
cms-manufacturer
cms-manufacturer-product-number
746-012-527-201
cms-description
CONN EDGE DUAL FMALE 10POS 0.125
cms-standard-lead-time
9 Weeks
cms-customer-reference
cms-detailed-description
10 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Black
Datasheet
 Datasheet
cms-eda-cad-models
746-012-527-201 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
EDAC Inc.
Series
Packaging
Box
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
6
Number of Positions
10
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
0.125" (3.18mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Termination Rows
2
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Box
cms-quantityUnit Pricecms-ext-price
25£2.62440£65.61
cms-manufacturer-standard-package
Unit Price without VAT:£2.62440
Unit Price with VAT:£3.14928