726-090-540-201 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


EDAC Inc.
In Stock: 0
Unit Price: £9.88880
Datasheet
90 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

726-090-540-201

DigiKey Part Number
151-726-090-540-201-ND
Manufacturer
Manufacturer Product Number
726-090-540-201
Description
CONN EDGE DUAL FMALE 90POS 0.125
Customer Reference
Detailed Description
90 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Black
Datasheet
 Datasheet
EDA/CAD Models
726-090-540-201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
45
Number of Positions
90
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
0.125" (3.18mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Press-Fit, Wire Wrap
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Termination Rows
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes