
687F0321A51110E | |
|---|---|
DigiKey Part Number | 151-687F0321A51110E-ND |
Manufacturer | |
Manufacturer Product Number | 687F0321A51110E |
Description | POGO CONTACT MAGNETIC MALE CABLE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to 3 pos Male Magnetic DC Connector 3.94' (1.20m) |
Datasheet | Datasheet |
EDA/CAD Models | 687F0321A51110E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB A Male Plug to 3 pos Male Magnetic DC Connector | |
Length | 3.94' (1.20m) | |
Cable Type | Round | |
Color | - | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £11.53636 | £11,536.36 |
| Unit Price without VAT: | £11.53636 |
|---|---|
| Unit Price with VAT: | £13.84363 |

