
627-W37-220-013 | |
|---|---|
DigiKey Part Number | 151-627-W37-220-013-ND |
Manufacturer | |
Manufacturer Product Number | 627-W37-220-013 |
Description | CONN D-SUB PLG 37POS PNL MT SLDR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Mating Side (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.27000 | £13.27 |
| 10 | £11.27500 | £112.75 |
| 27 | £10.51111 | £283.80 |
| 54 | £10.00944 | £540.51 |
| 108 | £9.53185 | £1,029.44 |
| 270 | £8.93563 | £2,412.62 |
| 513 | £8.54045 | £4,381.25 |
| Unit Price without VAT: | £13.27000 |
|---|---|
| Unit Price with VAT: | £15.92400 |

