627-015-010-053 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: £0.80140
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: £1.14997
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: £0.97153
Datasheet
Image for 627-015-010-053 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

627-015-010-053

DigiKey Part Number
151-627-015-010-053-ND
Manufacturer
Manufacturer Product Number
627-015-010-053
Description
CONN D-SUB HOUSING PLUG 15POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
EDA/CAD Models
627-015-010-053 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Tray
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
15
Grade
-
Qualification
-
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Mating Side, Female Screwlock (4-40)
Features
Grounding Indents, Shielded
Primary Material
Metal
Shell Material, Finish
Steel, Nickel Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Mating Cycles
-
Dielectric Material
Polyester Thermoplastic
Color
Black
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
300£0.98280£294.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.98280
Unit Price with VAT:£1.17936