Direct

570-003-000-100 | |
|---|---|
DigiKey Part Number | 151-1182-ND |
Manufacturer | |
Manufacturer Product Number | 570-003-000-100 |
Description | CONN PLUG HSG 3POS 5.80MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug 0.228" (5.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 570-003-000-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.228" (5.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | Waterproof | |
Note | Contacts Sold Separately |












