
567-006-000-310 | |
|---|---|
DigiKey Part Number | 151-1149-ND |
Manufacturer | |
Manufacturer Product Number | 567-006-000-310 |
Description | CONN HDR HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Header White 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 567-006-000-310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.232" (5.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | Waterproof | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.70884 | £427.21 |
| Unit Price without VAT: | £1.70884 |
|---|---|
| Unit Price with VAT: | £2.05061 |

