Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

566-006-000-810 | |
|---|---|
DigiKey Part Number | 151-566-006-000-810-ND |
Manufacturer | |
Manufacturer Product Number | 566-006-000-810 |
Description | 566 SERIES WIRE TO WIRE / WIRE T |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 566-006-000-810 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Waterproof (Mated, IP67) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.59684 | £649.21 |
| Unit Price without VAT: | £2.59684 |
|---|---|
| Unit Price with VAT: | £3.11621 |




