
516-120-000-121 | |
|---|---|
DigiKey Part Number | 516-120-000-121-ND |
Manufacturer | |
Manufacturer Product Number | 516-120-000-121 |
Description | CONN HSG RACK & PANEL 120P GRN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Position Housing for Non-Gendered Contacts Connector Green Free Hanging (In-Line) Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-120-000-121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 120 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 17 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | Backshell, Jackscrew, Guide Pin | |
Color | Green | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £30.57160 | £764.29 |
| Unit Price without VAT: | £30.57160 |
|---|---|
| Unit Price with VAT: | £36.68592 |









