


516-038-000-102 | |
|---|---|
DigiKey Part Number | 151-1309-ND |
Manufacturer | |
Manufacturer Product Number | 516-038-000-102 |
Description | CONN HSG RACK & PANEL 38POS GRN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38 Position Housing for Non-Gendered Contacts Connector Green Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-038-000-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 38 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 9 | |
Mounting Type | - | |
Connector Usage | Plug | |
Features | Jackscrew Socket, Guide Pin | |
Color | Green | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.62000 | £13.62 |
| 10 | £11.57400 | £115.74 |
| 25 | £10.84960 | £271.24 |
| 50 | £10.33160 | £516.58 |
| 100 | £9.83870 | £983.87 |
| 250 | £9.22324 | £2,305.81 |
| 500 | £8.78348 | £4,391.74 |
| Unit Price without VAT: | £13.62000 |
|---|---|
| Unit Price with VAT: | £16.34400 |








