
307-056-520-204 | |
|---|---|
DigiKey Part Number | 307-056-520-204-ND |
Manufacturer | |
Manufacturer Product Number | 307-056-520-204 |
Description | CONN EDGE DUAL FMALE 56POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 56 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 307-056-520-204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28 | |
Number of Positions | 56 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Semi Bellows | |
Color | Green | |
Flange Feature | Flush Mount, Top Opening, Unthreaded, 0.156" (3.96mm) Dia | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £9.61520 | £240.38 |
| Unit Price without VAT: | £9.61520 |
|---|---|
| Unit Price with VAT: | £11.53824 |

