Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

14L-612-210-AA2 | |
|---|---|
DigiKey Part Number | 151-14L-612-210-AA2-ND |
Manufacturer | |
Manufacturer Product Number | 14L-612-210-AA2 |
Description | 14L SERIES (.156"(3.96MM) CONTAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.17599 | £175.99 |
| Unit Price without VAT: | £0.17599 |
|---|---|
| Unit Price with VAT: | £0.21119 |




