Connector Header Through Hole 10 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14L-610-415-AA1

DigiKey Part Number
151-14L-610-415-AA1-ND
Manufacturer
Manufacturer Product Number
14L-610-415-AA1
Description
14L SERIES (.156"(3.96MM) CONTAC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
0.299" (7.60mm)
Contact Length - Post
0.150" (3.81mm)
Overall Contact Length
0.575" (14.60mm)
Insulation Height
0.374" (9.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
7A
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.47000£0.47
10£0.39500£3.95
25£0.37040£9.26
50£0.35260£17.63
100£0.33570£33.57
250£0.31472£78.68
500£0.29966£149.83
Unit Price without VAT:£0.47000
Unit Price with VAT:£0.56400