
14K-506-210-AA2 | |
|---|---|
DigiKey Part Number | 151-14K-506-210-AA2-ND |
Manufacturer | |
Manufacturer Product Number | 14K-506-210-AA2 |
Description | 14K SERIES (.098"(2.50MM) CONTAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.06900 | £0.69 |
| 25 | £0.06480 | £1.62 |
| 50 | £0.06140 | £3.07 |
| 100 | £0.05850 | £5.85 |
| 250 | £0.05480 | £13.70 |
| 500 | £0.05218 | £26.09 |
| 1,000 | £0.04968 | £49.68 |
| 3,000 | £0.04596 | £137.88 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |



