Socket Contact Tin 22-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14K-292-452

DigiKey Part Number
151-14K-292-452TR-ND - Tape & Reel (TR)
151-14K-292-452CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
14K-292-452
Description
14K SERIES INLINE TIN PLATED SOC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,856
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03100£0.31
25£0.02920£0.73
50£0.02780£1.39
100£0.02660£2.66
250£0.02488£6.22
500£0.02370£11.85
1,000£0.02256£22.56
2,500£0.02114£52.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,500£0.01939£164.81
17,000£0.01847£313.99
25,500£0.01794£457.47
42,500£0.01731£735.67
59,500£0.01690£1,005.55
85,000£0.01648£1,400.80
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400