
106-050-251-200 | |
|---|---|
DigiKey Part Number | 151-106-050-251-200-ND |
Manufacturer | |
Manufacturer Product Number | 106-050-251-200 |
Description | 106 SERIES CONTACT STRIP WITH 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Non-Gendered Solder |
Datasheet | Datasheet |
EDA/CAD Models | 106-050-251-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Non-Gendered | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - | |
Current Rating (Amps) | 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £20.71200 | £517.80 |
| Unit Price without VAT: | £20.71200 |
|---|---|
| Unit Price with VAT: | £24.85440 |

