Contact Gold Signal Non-Gendered Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103-043-250-200

DigiKey Part Number
151-103-043-250-200-ND
Manufacturer
Manufacturer Product Number
103-043-250-200
Description
103 SERIES CONTACT STRIP WITH 43
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Contact Gold Signal Non-Gendered Solder
Datasheet
 Datasheet
EDA/CAD Models
103-043-250-200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Strip
Part Status
Active
Type
Signal
Pin or Socket
Non-Gendered
Contact Termination
Solder
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
-
Grade
-
Qualification
-
Current Rating (Amps)
10 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Strip
QuantityUnit PriceExt Price
25£17.89120£447.28
Manufacturers Standard Package
Unit Price without VAT:£17.89120
Unit Price with VAT:£21.46944