
ZTA-8.00MT | |
|---|---|
DigiKey Part Number | X914-ND |
Manufacturer | |
Manufacturer Product Number | ZTA-8.00MT |
Description | CERAMIC RES 8.0000MHZ T/H |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator ±0.3% 25 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZTA-8.00MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | - | |
Impedance | 25 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 2 Lead, 5.00mm Pitch | |
Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) | |
Height | 0.394" (10.00mm) |

