
ECS-P55-BN | |
|---|---|
DigiKey Part Number | ECS-P55-BN-ND |
Manufacturer | |
Manufacturer Product Number | ECS-P55-BN |
Description | XTAL OSC PROG XO HCMOS 5V 50PPM |
Customer Reference | |
Detailed Description | XO (Standard) HCMOS 1 MHz ~ 125 MHz Programmable Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-P55-BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 125 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | - | |
Frequency Stability (Total) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.01000 | £6.01 |
| 10 | £5.22200 | £52.22 |
| 25 | £4.93840 | £123.46 |
| 50 | £4.73460 | £236.73 |
| 100 | £4.53920 | £453.92 |
| 250 | £4.29344 | £1,073.36 |
| 500 | £4.11660 | £2,058.30 |
| 1,000 | £3.94727 | £3,947.27 |
| Unit Price without VAT: | £6.01000 |
|---|---|
| Unit Price with VAT: | £7.21200 |

