
ECS-CTE-10.00-33-TR | |
|---|---|
DigiKey Part Number | 50-ECS-CTE-10.00-33-TR-ND - Tape & Reel (TR) 50-ECS-CTE-10.00-33-CT-ND - Cut Tape (CT) 50-ECS-CTE-10.00-33-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-CTE-10.00-33-TR |
Description | CERAMIC RES 10.00MHZ 33PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 30 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 10 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 33 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.22400 | £2.24 |
| 25 | £0.21120 | £5.28 |
| 50 | £0.20240 | £10.12 |
| 100 | £0.19410 | £19.41 |
| 250 | £0.18352 | £45.88 |
| 500 | £0.17592 | £87.96 |
| 1,000 | £0.16864 | £168.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14817 | £444.51 |
| 6,000 | £0.14401 | £864.06 |
| 9,000 | £0.14037 | £1,263.33 |
| 15,000 | £0.13977 | £2,096.55 |
| 21,000 | £0.13940 | £2,927.40 |
| 30,000 | £0.13708 | £4,112.40 |
| 36,000 | £0.13557 | £4,880.52 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

