
ECS-96SMF21A20 | |
|---|---|
DigiKey Part Number | X716TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-96SMF21A20 |
Description | MONO XTAL 21.4MHZ 2P 2DB SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21.4 MHz Center 1.8 kOhms Monolithic Crystal Filter Surface Mount 2dB 20 kHz |
Datasheet | Datasheet |
Category | Bandwidth 20 kHz |
Manufacturer ECS Inc. | Ripple 1dB |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 80°C |
Part Status Active | Mounting Type Surface Mount |
Frequency - Center 21.4 MHz | Package / Case 6-SMD, No Lead |
Impedance 1.8 kOhms | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Insertion Loss 2dB | Height (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.82344 | £1,411.72 |
| Unit Price without VAT: | £2.82344 |
|---|---|
| Unit Price with VAT: | £3.38813 |

