
ECS-92.1-20-5P-TR | |
|---|---|
DigiKey Part Number | XC684TR-ND - Tape & Reel (TR) XC684CT-ND - Cut Tape (CT) XC684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-92.1-20-5P-TR |
Description | CRYSTAL 9.2160MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 9.216 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-92.1-20-5P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 9.216 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.45700 | £4.57 |
| 25 | £0.43160 | £10.79 |
| 50 | £0.41400 | £20.70 |
| 100 | £0.39680 | £39.68 |
| 250 | £0.37528 | £93.82 |
| 500 | £0.35976 | £179.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.34664 | £346.64 |
| 2,000 | £0.33231 | £664.62 |
| 3,000 | £0.32420 | £972.60 |
| 5,000 | £0.31428 | £1,571.40 |
| 7,000 | £0.30791 | £2,155.37 |
| 10,000 | £0.30130 | £3,013.00 |
| 12,000 | £0.29797 | £3,575.64 |
| 24,000 | £0.28568 | £6,856.32 |
| 25,000 | £0.28497 | £7,124.25 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

