
ECS-800-8-36CKM | |
|---|---|
DigiKey Part Number | XC1567TR-ND - Tape & Reel (TR) XC1567CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-800-8-36CKM |
Description | CRYSTAL 80.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 80 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-800-8-36CKM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 80 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.83000 | £2.83 |
| 10 | £2.46400 | £24.64 |
| 25 | £2.33040 | £58.26 |
| 50 | £2.23400 | £111.70 |
| 100 | £2.14170 | £214.17 |
| 250 | £2.02548 | £506.37 |
| 500 | £1.94190 | £970.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.49153 | £491.53 |
| Unit Price without VAT: | £2.83000 |
|---|---|
| Unit Price with VAT: | £3.39600 |

