Parametric Equivalent

ECS-80-S-1 | |
|---|---|
DigiKey Part Number | X056-ND |
Manufacturer | |
Manufacturer Product Number | ECS-80-S-1 |
Description | CRYSTAL 8.0000MHZ SERIES TH |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal Series 35 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-S-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.45900 | £4.59 |
| 25 | £0.43400 | £10.85 |
| 50 | £0.41620 | £20.81 |
| 100 | £0.39890 | £39.89 |
| 300 | £0.37303 | £111.91 |
| 500 | £0.36160 | £180.80 |
| 1,000 | £0.30713 | £307.13 |
| 2,500 | £0.30250 | £756.25 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |



