
ECS-80-18-5PX-CKM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-80-18-5PX-CKM-TR-ND - Tape & Reel (TR) 50-ECS-80-18-5PX-CKM-CT-ND - Cut Tape (CT) 50-ECS-80-18-5PX-CKM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-18-5PX-CKM-TR |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-18-5PX-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.30400 | £3.04 |
| 25 | £0.28760 | £7.19 |
| 50 | £0.27580 | £13.79 |
| 100 | £0.26450 | £26.45 |
| 250 | £0.25008 | £62.52 |
| 500 | £0.23974 | £119.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.22981 | £229.81 |
| 2,000 | £0.22030 | £440.60 |
| 3,000 | £0.21492 | £644.76 |
| 5,000 | £0.20834 | £1,041.70 |
| 7,000 | £0.20411 | £1,428.77 |
| 10,000 | £0.19973 | £1,997.30 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

