
ECS-73-S-5PX-TR | |
|---|---|
DigiKey Part Number | XC1242TR-ND - Tape & Reel (TR) XC1242CT-ND - Cut Tape (CT) XC1242DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-73-S-5PX-TR |
Description | CRYSTAL 7.3728MHZ SERIES SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal Series 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-73-S-5PX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.25500 | £2.55 |
| 25 | £0.24120 | £6.03 |
| 50 | £0.23120 | £11.56 |
| 100 | £0.22170 | £22.17 |
| 250 | £0.20964 | £52.41 |
| 500 | £0.20096 | £100.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.19264 | £192.64 |
| 2,000 | £0.19068 | £381.36 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

