7.3728 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-73-20-1X

DigiKey Part Number
X978-ND
Manufacturer
Manufacturer Product Number
ECS-73-20-1X
Description
CRYSTAL 7.3728MHZ 20PF TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7.3728 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/U
Datasheet
 Datasheet
EDA/CAD Models
ECS-73-20-1X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
7.3728 MHz
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.530" (13.46mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,097
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.36000£0.36
10£0.31800£3.18
25£0.30080£7.52
50£0.28840£14.42
100£0.27650£27.65
300£0.25860£77.58
500£0.25070£125.35
1,000£0.24032£240.32
2,500£0.22726£568.15
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200