
ECS-.600-12.5-13 | |
|---|---|
DigiKey Part Number | XC974-ND |
Manufacturer | |
Manufacturer Product Number | ECS-.600-12.5-13 |
Description | CRYSTAL 60.0000KHZ 12.5PF TH |
Customer Reference | |
Detailed Description | 60 kHz ±30ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.600-12.5-13 Models |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Not For New Designs | Mounting Type Through Hole |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 60 kHz | Size / Dimension 0.083" Dia x 0.244" L (2.10mm x 6.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.244" (6.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.54300 | £5.43 |
| 25 | £0.51400 | £12.85 |
| 50 | £0.49280 | £24.64 |
| 100 | £0.47230 | £47.23 |
| 250 | £0.44668 | £111.67 |
| 500 | £0.42820 | £214.10 |
| 1,000 | £0.41048 | £410.48 |
| 3,000 | £0.38391 | £1,151.73 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

