6 MHz ±30ppm Crystal 32pF 40 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-60-32-1X

DigiKey Part Number
X1016-ND
Manufacturer
Manufacturer Product Number
ECS-60-32-1X
Description
CRYSTAL 6.0000MHZ 32PF TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 MHz ±30ppm Crystal 32pF 40 Ohms HC-49/U
Datasheet
 Datasheet
EDA/CAD Models
ECS-60-32-1X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
6 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
32pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 878
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.46000£0.46
10£0.39900£3.99
25£0.37800£9.45
50£0.36220£18.11
100£0.34720£34.72
300£0.32477£97.43
500£0.31480£157.40
1,000£0.29383£293.83
2,500£0.27145£678.63
Manufacturers Standard Package
Unit Price without VAT:£0.46000
Unit Price with VAT:£0.55200