6 MHz ±30ppm Crystal 20pF 100 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-60-20-5PVX

DigiKey Part Number
XC1591TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-60-20-5PVX
Description
CRYSTAL 6.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 MHz ±30ppm Crystal 20pF 100 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-60-20-5PVX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
6 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.102" (2.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.80000£800.00
Manufacturers Standard Package
Unit Price without VAT:£0.80000
Unit Price with VAT:£0.96000