
ECS-520-12-37B-CTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-520-12-37B-CTN-TR-ND - Tape & Reel (TR) 50-ECS-520-12-37B-CTN-TRCT-ND - Cut Tape (CT) 50-ECS-520-12-37B-CTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-520-12-37B-CTN-TR |
Description | CRYSTAL 52.000 MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 52 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-520-12-37B-CTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 52 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.27000 | £2.70 |
| 25 | £0.25520 | £6.38 |
| 50 | £0.24460 | £12.23 |
| 100 | £0.23450 | £23.45 |
| 250 | £0.22168 | £55.42 |
| 500 | £0.21252 | £106.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.20372 | £203.72 |
| 2,000 | £0.19530 | £390.60 |
| 3,000 | £0.19053 | £571.59 |
| 5,000 | £0.18469 | £923.45 |
| 7,000 | £0.18094 | £1,266.58 |
| 10,000 | £0.17706 | £1,770.60 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

