ECS-51-20-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 540
Unit Price: £0.46000
Datasheet
5.068 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-51-20-1

DigiKey Part Number
X085-ND
Manufacturer
Manufacturer Product Number
ECS-51-20-1
Description
CRYSTAL 5.0680MHZ 20PF TH
Customer Reference
Detailed Description
5.068 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/U
Datasheet
 Datasheet
EDA/CAD Models
ECS-51-20-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
5.068 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.53000£0.53
10£0.45900£4.59
25£0.40040£10.01
50£0.37360£18.68
100£0.36320£36.32
300£0.33360£100.08
500£0.32880£164.40
1,000£0.30947£309.47
2,500£0.30250£756.25
Manufacturers Standard Package
Unit Price without VAT:£0.53000
Unit Price with VAT:£0.63600