
ECS-50-S-4 | |
|---|---|
DigiKey Part Number | X158-ND |
Manufacturer | |
Manufacturer Product Number | ECS-50-S-4 |
Description | CRYSTAL 5.0000MHZ SERIES TH |
Customer Reference | |
Detailed Description | 5 MHz ±30ppm Crystal Series 120 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-50-S-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 5 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.45900 | £4.59 |
| 25 | £0.43400 | £10.85 |
| 50 | £0.41620 | £20.81 |
| 200 | £0.38235 | £76.47 |
| 400 | £0.36655 | £146.62 |
| 600 | £0.35762 | £214.57 |
| 1,000 | £0.34664 | £346.64 |
| 2,600 | £0.32704 | £850.30 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

