4.9152 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-49-20-5PXDN-TR

DigiKey Part Number
50-ECS-49-20-5PXDN-TR-ND - Tape & Reel (TR)
50-ECS-49-20-5PXDN-TRCT-ND - Cut Tape (CT)
50-ECS-49-20-5PXDN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-49-20-5PXDN-TR
Description
CRYSTAL 4.9152MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.9152 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-49-20-5PXDN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4.9152 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,630
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.28800£2.88
25£0.27240£6.81
50£0.26140£13.07
100£0.25050£25.05
250£0.23696£59.24
500£0.22716£113.58
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.21776£217.76
2,000£0.20875£417.50
3,000£0.20365£610.95
5,000£0.19741£987.05
7,000£0.19341£1,353.87
10,000£0.18925£1,892.50
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600