
ECS-49-18-5PLX-AGN-TR | |
|---|---|
DigiKey Part Number | XC2777TR-ND - Tape & Reel (TR) XC2777CT-ND - Cut Tape (CT) XC2777DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-49-18-5PLX-AGN-TR |
Description | CRYSTAL 4.9152MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz ±25ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-49-18-5PLX-AGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.9152 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.26100 | £2.61 |
| 25 | £0.24720 | £6.18 |
| 50 | £0.23680 | £11.84 |
| 100 | £0.22710 | £22.71 |
| 250 | £0.21472 | £53.68 |
| 500 | £0.20584 | £102.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.19732 | £197.32 |
| 2,000 | £0.18916 | £378.32 |
| 3,000 | £0.18454 | £553.62 |
| 5,000 | £0.17888 | £894.40 |
| 7,000 | £0.17525 | £1,226.75 |
| 10,000 | £0.17149 | £1,714.90 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

