4.194304 MHz ±30ppm Crystal 16pF 150 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-42-16-5PX-TR

DigiKey Part Number
XC1262TR-ND - Tape & Reel (TR)
XC1262CT-ND - Cut Tape (CT)
XC1262DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-42-16-5PX-TR
Description
CRYSTAL 4.194304MHZ 16PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.194304 MHz ±30ppm Crystal 16pF 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-42-16-5PX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4.194304 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.27200£2.72
25£0.25760£6.44
50£0.24680£12.34
100£0.23660£23.66
250£0.22376£55.94
500£0.21450£107.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.20562£205.62
2,000£0.18248£364.96
3,000£0.17309£519.27
5,000£0.16366£818.30
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200