
ECS-39-17-1 | |
|---|---|
DigiKey Part Number | X013-ND |
Manufacturer | |
Manufacturer Product Number | ECS-39-17-1 |
Description | CRYSTAL 3.93216MHZ 17PF TH |
Customer Reference | |
Detailed Description | 3.93216 MHz ±30ppm Crystal 17pF 100 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-39-17-1 Models |
Category | Load Capacitance 17pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 3.93216 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.530" (13.46mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-39-17-1X | ECS Inc. | 1,533 | X975-ND | £0.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.45500 | £4.55 |
| 25 | £0.43000 | £10.75 |
| 50 | £0.41220 | £20.61 |
| 100 | £0.39520 | £39.52 |
| 300 | £0.36960 | £110.88 |
| 500 | £0.35826 | £179.13 |
| 1,000 | £0.34344 | £343.44 |
| 2,500 | £0.32480 | £812.00 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

