3.579545 MHz ±30ppm Crystal Series 150 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-35-S-5PX-TR

DigiKey Part Number
50-ECS-35-S-5PX-TR-ND - Tape & Reel (TR)
50-ECS-35-S-5PX-TRCT-ND - Cut Tape (CT)
50-ECS-35-S-5PX-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-35-S-5PX-TR
Description
CRYSTAL 3.579545MHZ SERIES SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.579545 MHz ±30ppm Crystal Series 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-35-S-5PX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
3.579545 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.53000£0.53
10£0.45900£4.59
25£0.43400£10.85
50£0.41620£20.81
100£0.39890£39.89
250£0.37720£94.30
500£0.36160£180.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.33761£337.61
2,000£0.31796£635.92
3,000£0.31048£931.44
5,000£0.30288£1,514.40
7,000£0.28123£1,968.61
10,000£0.25968£2,596.80
12,000£0.25932£3,111.84
24,000£0.25809£6,194.16
25,000£0.25802£6,450.50
Manufacturers Standard Package
Unit Price without VAT:£0.53000
Unit Price with VAT:£0.63600