
ECS-35-17-5PXDN-TR | |
|---|---|
DigiKey Part Number | XC1292TR-ND - Tape & Reel (TR) XC1292CT-ND - Cut Tape (CT) XC1292DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-35-17-5PXDN-TR |
Description | CRYSTAL 3.579545MHZ 17PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz ±30ppm Crystal 17pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-35-17-5PXDN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.579545 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 17pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.29700 | £2.97 |
| 25 | £0.28080 | £7.02 |
| 50 | £0.26900 | £13.45 |
| 100 | £0.25790 | £25.79 |
| 250 | £0.24388 | £60.97 |
| 500 | £0.23380 | £116.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.25938 | £259.38 |
| 2,000 | £0.25453 | £509.06 |
| 3,000 | £0.24831 | £744.93 |
| 5,000 | £0.24071 | £1,203.55 |
| 7,000 | £0.23583 | £1,650.81 |
| 10,000 | £0.23566 | £2,356.60 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

