Similar
Parametric Equivalent

ECS-35-17-5PDN-TR | |
|---|---|
DigiKey Part Number | XC730TR-ND - Tape & Reel (TR) XC730CT-ND - Cut Tape (CT) XC730DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-35-17-5PDN-TR |
Description | CRYSTAL 3.579545MHZ 17PF SMD |
Customer Reference | |
Detailed Description | 3.579545 MHz ±30ppm Crystal 17pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-35-17-5PDN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 3.579545 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 17pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.48060 | £480.60 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |


