
ECS-320-9-37B2-CKY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-9-37B2-CKY-TR-ND - Tape & Reel (TR) 50-ECS-320-9-37B2-CKY-TRCT-ND - Cut Tape (CT) 50-ECS-320-9-37B2-CKY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-9-37B2-CKY-TR |
Description | CRYSTAL 32 MHZ 9PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-9-37B2-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.27200 | £2.72 |
| 25 | £0.25760 | £6.44 |
| 50 | £0.24680 | £12.34 |
| 100 | £0.23660 | £23.66 |
| 250 | £0.22376 | £55.94 |
| 500 | £0.21450 | £107.25 |
| 1,000 | £0.20562 | £205.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19230 | £576.90 |
| 6,000 | £0.18435 | £1,106.10 |
| 9,000 | £0.17985 | £1,618.65 |
| 15,000 | £0.17435 | £2,615.25 |
| 21,000 | £0.17081 | £3,587.01 |
| 30,000 | £0.16715 | £5,014.50 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

