
ECS-320-6-33B-CTN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-320-6-33B-CTN-TR3TR-ND - Tape & Reel (TR) 50-ECS-320-6-33B-CTN-TR3CT-ND - Cut Tape (CT) 50-ECS-320-6-33B-CTN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-6-33B-CTN-TR3 |
Description | CRYSTAL 32.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-6-33B-CTN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.35200 | £3.52 |
| 25 | £0.33240 | £8.31 |
| 50 | £0.31880 | £15.94 |
| 100 | £0.30550 | £30.55 |
| 250 | £0.28892 | £72.23 |
| 500 | £0.27696 | £138.48 |
| 1,000 | £0.26550 | £265.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.24831 | £744.93 |
| 6,000 | £0.23805 | £1,428.30 |
| 9,000 | £0.23225 | £2,090.25 |
| 15,000 | £0.22514 | £3,377.10 |
| 21,000 | £0.22058 | £4,632.18 |
| 30,000 | £0.21585 | £6,475.50 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

