30 MHz ±25ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-300-6-37-AGN-TR

DigiKey Part Number
XC2526TR-ND - Tape & Reel (TR)
XC2526CT-ND - Cut Tape (CT)
XC2526DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-300-6-37-AGN-TR
Description
CRYSTAL 30.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 MHz ±25ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-300-6-37-AGN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.37000£0.37
10£0.32800£3.28
25£0.31040£7.76
50£0.29740£14.87
100£0.28510£28.51
250£0.26956£67.39
500£0.25842£129.21
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.24773£247.73
2,000£0.23749£474.98
3,000£0.23169£695.07
5,000£0.22460£1,123.00
7,000£0.22004£1,540.28
10,000£0.21531£2,153.10
12,000£0.21294£2,555.28
24,000£0.20415£4,899.60
25,000£0.20364£5,091.00
Manufacturers Standard Package
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400