30 MHz ±30ppm Crystal 20pF 40 Ohms HC-46/X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 MHz ±30ppm Crystal 20pF 40 Ohms HC-46/X
ECS-130-20-46X

ECS-300-20-46X

DigiKey Part Number
XC1767-ND
Manufacturer
Manufacturer Product Number
ECS-300-20-46X
Description
CRYSTAL 30.0000MHZ 20PF TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 MHz ±30ppm Crystal 20pF 40 Ohms HC-46/X
Datasheet
 Datasheet
EDA/CAD Models
ECS-300-20-46X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.260" L x 0.157" W (6.60mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 759
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.24000£2.40
25£0.22680£5.67
50£0.21740£10.87
100£0.20840£20.84
250£0.19704£49.26
500£0.18888£94.44
1,000£0.17974£179.74
2,500£0.15706£392.65
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600